text.skipToContent text.skipToNavigation

Manufacturer Part #

08-3513-10

513 Series 8 Contact 7.62 mm Row Spacing Collet Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Socket Pin
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Wire Wrap
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$481.50
USD
Quantity
Web Price
1
$1.36
40
$1.17
150
$1.11
400
$1.07
1,500+
$1.01
Product Variant Information section