text.skipToContent text.skipToNavigation

Manufacturer Part #

08-4513-10

Series 513 Lo-PRO®file Collet Socket with Solder Tail Pins

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
325
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$297.38
USD
Quantity
Web Price
1
$1.36
40
$1.02
150
$0.915
400
$0.85
1,500+
$0.765
Product Variant Information section