text.skipToContent text.skipToNavigation

Manufacturer Part #

08-600-10

IC & Component Sockets 8P FORK DIP HDR

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
No of Pins: 8
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Plating: Tin
Rated Current: 2A
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
88
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$119.68
USD
Quantity
Web Price
44
$1.36
176
$0.975
440
$0.92
1,100
$0.865
1,760+
$0.84
Product Variant Information section