text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437535-4

8 Position 7.62 mm Row Spacing 2.54 mm Centerline Through Hole Dip Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
9600
Multiple Of:
9600
Total
$8,688.00
USD
Quantity
Web Price
60
$1.13
180
$0.955
240
$0.945
600
$0.915
900+
$0.905
Product Variant Information section