text.skipToContent text.skipToNavigation

Manufacturer Part #

10-2513-10

513 Series Collet Socket With Solder Tail Pins

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$295.50
USD
Quantity
Web Price
1
$1.18
30
$1.06
125
$1.01
300
$0.985
1,250+
$0.94
Product Variant Information section