text.skipToContent text.skipToNavigation

Manufacturer Part #

10-2810-90T

800 Series 2 Row 2.54 mm Pin Through Hole DIP Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Pin
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1.5A
Material: Nylon
Operating Temp Range: 105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.90
USD
Quantity
Web Price
1
$8.90
15
$8.08
50
$7.73
150
$7.43
500+
$7.12
Product Variant Information section