text.skipToContent text.skipToNavigation

Manufacturer Part #

104-13-308-41-770000

8 POS 2.54mm Solder ST Thru-Hole DIP Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: Press Fit
No of Pins: 8
Termination Style/Mounting: Solderless
Terminal Pitch: 2.54mm
Mounting Method: Push On
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$577.00
USD
Quantity
Web Price
50
$11.54
100
$9.50
150
$9.34
200+
$9.23
Product Variant Information section