text.skipToContent text.skipToNavigation

Manufacturer Part #

110-13-308-41-001000

8 Position Through Hole Open Frame DIP Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,024.50
USD
Quantity
Web Price
50
$8.44
100
$6.95
150
$6.83
200+
$6.75
Product Variant Information section