text.skipToContent text.skipToNavigation

Manufacturer Part #

110-41-320-41-001000

20 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Features & Applications

The 110-41-320-41-001000 is a 20 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 41
  • Shell Plating: 200 μ" Tin (matte finish) over 100 μ" Nickel
  • Inner Contact Plating: 10 μ" Gold over 50 μ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-41 series of DIP Socket

Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$420.60
USD
Quantity
Web Price
20
$8.22
60
$7.01
80
$6.93
200
$6.68
300+
$6.58
Product Variant Information section