text.skipToContent text.skipToNavigation

Manufacturer Part #

110-43-628-41-605000

110 Series 28 Position 2.54 mm Open Frame Automatic Insertion Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Rated Current: 3A
Operating Temp Range: -55°C to +125°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
14
Multiple Of:
14
Total
$187.60
USD
Quantity
Web Price
14
$13.40
28
$11.66
56
$11.33
70
$11.22
210+
$10.72
Product Variant Information section