text.skipToContent text.skipToNavigation

Manufacturer Part #

115-93-310-41-001000

10 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$444.00
USD
Quantity
Web Price
40
$11.10
80
$9.15
120
$8.99
160+
$8.88
Product Variant Information section