text.skipToContent text.skipToNavigation

Manufacturer Part #

116-43-210-41-006000

10 Positions 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1437
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,400.00
USD
Quantity
Web Price
40
$11.75
80
$9.69
120
$9.52
160+
$9.40
Product Variant Information section