text.skipToContent text.skipToNavigation

Manufacturer Part #

116-43-628-41-008000

28 Position 2.54 mm Straight Through-Hole DIP Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Elevated
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
56
Multiple Of:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$830.48
USD
Quantity
Web Price
14
$18.32
28
$15.38
56
$14.83
70+
$14.66
Product Variant Information section