text.skipToContent text.skipToNavigation

Manufacturer Part #

116-93-314-41-001000

14 Position 2.54 mm Pitch Through Hole Open Frame Solder Tail Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
28
Total
$640.08
USD
Quantity
Web Price
28
$13.71
56
$11.43
84
$11.23
112
$11.08
140+
$10.97
Product Variant Information section