text.skipToContent text.skipToNavigation

Manufacturer Part #

14-8870-10

8XXX Series 14 Position Elevator Socket with Bifurcated Contacts

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$98.50
USD
Quantity
Web Price
25
$3.94
75
$3.40
125
$3.35
500
$3.19
750+
$3.15
Product Variant Information section