text.skipToContent text.skipToNavigation

Manufacturer Part #

1437540-3

32 Positions 2.54 mm Centerline Through Hole DIP Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,685.00
USD
Quantity
Web Price
15
$2.24
45
$1.94
75
$1.90
225
$1.82
375+
$1.79
Product Variant Information section