text.skipToContent text.skipToNavigation

Manufacturer Part #

18-3518-10

518 series 18 Positions 0.300 [7.62] row spacing open frame Collet socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
110
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$130.90
USD
Quantity
Web Price
22
$1.68
88
$1.19
330
$1.08
660
$1.02
1,650+
$0.955
Product Variant Information section