text.skipToContent text.skipToNavigation

Manufacturer Part #

18-6513-10

Series 513 Lo-Profile Collet Socket With Solder Tail Pins

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$227.00
USD
Quantity
Web Price
1
$3.11
30
$2.46
100
$2.27
200
$2.16
500+
$2.03
Product Variant Information section