text.skipToContent text.skipToNavigation

Manufacturer Part #

183-90-306-00-001000

183 Series 6 Position Dual In-line Through Hole Solder CUP Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 0715
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 6
Features & Applications

The 183-90-306-00-001000 is a part of 183 Series 6 Position Dual In-line Through Hole Solder CUP Header.

Features:

  • Loose Pin Used: 8301
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%†
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS*
  • Melting point: 900°C/885°C (liquidus/solidus)

View the available 183-90 series of IC Sockets

Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.21
USD
Quantity
Web Price
1+
$2.21
Product Variant Information section