
Product Variant Information section
Available Packages
Package Qty:
30
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.82 |
40 | $0.745 |
125 | $0.725 |
250 | $0.71 |
750+ | $0.69 |
Attributes
Attributes Table
Type | Open Frame Collet Socket |
Style | PCB Through Hole |
No of Pins | 16 |
Termination Style/Mounting | Solder Pin |
Terminal Pitch | 2.54mm |
Contact Material | Berylium Copper |
Contact Plating | Gold Flash |
Insulation Resistance | 10mΩ |
Operating Temp Range | -55°C to +105°C |
No of Rows | 2 |