
Manufacturer Part #
2-1571552-5
Dual Row 18 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Open Frame Collet Socket |
Style: | PCB Through Hole |
No of Pins: | 18 |
Termination Style/Mounting: | Solder Pin |
Terminal Pitch: | 2.54mm |
Contact Material: | Berylium Copper |
Contact Plating: | Gold Flash |
Insulation Resistance: | 10mΩ |
Operating Temp Range: | -55°C to +105°C |
No of Rows: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
26
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
26+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole