text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1571552-8

Dual Row 24 Position 2.54 mm Pitch Row-to-Row Gold Flash Open Frame DIP Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Berylium Copper
Contact Plating: Gold Flash
Insulation Resistance: 10mΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Stock:
554
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.05
USD
Quantity
Web Price
1+
$1.05
Product Variant Information section