text.skipToContent text.skipToNavigation

Manufacturer Part #

28-6552-10

28 Position (2 x 14) 15.24 mm Row-to-Row Through Hole ZIF DIP Test Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,001.16
USD
Quantity
Web Price
9
$10.53
27
$9.43
45
$9.27
135
$8.93
225+
$8.78
Product Variant Information section