text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 816

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 12
Multiple Of: 12
Quantity Web Price
12 $2.60
36 $2.38
60 $2.35
180 $2.29
300+ $2.26
Total:

$31.20

USD
Attributes
Attributes Table
Type Open Frame Collet Socket
Style PCB Through Hole
No of Pins 40
Termination Style/Mounting Solder Pin
Terminal Pitch 2.54mm
Contact Material Berylium Copper
Contact Plating Gold Flash
Insulation Resistance 10mΩ
Operating Temp Range -55°C to +105°C
No of Rows 2
Features and Applications

The 3-1571552-2 is a 40 Position 15.24 mm Row Spacing 2.54 mm Centerline Through Hole Dip Socket.

Features:

  • Socket Style = Standard
  • Profile = Standard
  • Frame Style = Ladder
  • Leg Style = Straight
  • Sleeve Material = Brass
  • Insulation Resistance (MΩ) = 5,000
  • Contact Resistance (mΩ) = 10
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin
  • Height Above PC Board (mm [in]) = 2.67 [0.105]
  • Number of Positions = 40
  • Mount Style = Vertical
  • Contact Termination Type = Through Hole
  • Contact Base Material = Beryllium Copper
  • Contact Plating, Mating Area, Material = Gold (5) 

 View the available 800 series of Dip Sockets