text.skipToContent text.skipToNavigation

Manufacturer Part #

317-43-120-41-005000

Standard Solder Tail Socket Accepts .015"-.025"dia leads Single Row 1.78mm pitch

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder
Terminal Pitch: 1.7mm
Contact Plating: Tin
No of Rows: 1
Mounting Method: Through Hole
Pricing Section
Stock:
46
Minimum Order:
4
Multiple Of:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$61.40
USD
Quantity
Web Price
14
$15.35
28
$13.36
56
$12.98
70
$12.86
210+
$12.28
Product Variant Information section