text.skipToContent text.skipToNavigation

Manufacturer Part #

32-6518-10T

518 Series 32 Position 0.6 Pitch Dip Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$184.80
USD
Quantity
Web Price
15
$2.02
60
$1.76
225
$1.69
450
$1.65
1,125+
$1.60
Product Variant Information section