text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1571552-4

Dual Row 16 Position 2.54mm Pitch Row-to-Row Gold Vertical Open Frame DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Berylium Copper
Contact Plating: Gold
Insulation Resistance: 10mΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,795
Germany (Online Only):
2,795
7,996
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.01
USD
Quantity
Web Price
1
$1.01
40
$0.90
125
$0.865
400
$0.835
1,250+
$0.805
Product Variant Information section