

Manufacturer Part #
5-1437536-3
28 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:17 per Box Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 28 |
Termination Style/Mounting: | Solder Pin |
Terminal Pitch: | 2.54mm |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
850
Multiple Of:
17
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
17
$4.64
34
$3.89
68
$3.75
85+
$3.71
Product Variant Information section
Available Packaging
Package Qty:
17 per Box
Mounting Method:
PCB Mount