text.skipToContent text.skipToNavigation

Manufacturer Part #

803-93-008-10-001000

8 Positions 2.54mm Double Row Through Hole Straight Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.32
USD
Quantity
Web Price
1
$12.32
5
$12.02
25
$11.73
50
$11.61
150+
$11.42
Product Variant Information section