text.skipToContent text.skipToNavigation

Manufacturer Part #

813-22-006-30-004101

6 Positions Vertical Mount Double Row SMT Spring-Loaded Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
67
Multiple Of:
67
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$846.88
USD
Quantity
Web Price
67
$12.64
134
$10.28
201+
$10.11
Product Variant Information section