text.skipToContent text.skipToNavigation

Manufacturer Part #

813-22-018-30-003191

18 Position Dual Row 2.54 mm Pitch Straight Spring Loaded Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
600
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,406.00
USD
Quantity
Web Price
200+
$27.03
Product Variant Information section