text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1437539-2

28 Position 10.16 mm Row Pitch 2.54 mm Centerline Through Hole Dip Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 10mΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Stock:
1,700
Minimum Order:
1,700
Multiple Of:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,394.00
USD
Quantity
Web Price
1,700+
$0.82