text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,535

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.09
300+ $1.04
Total:

$1.09

USD
Attributes
Attributes Table
Type Open Frame Collet Socket
Style PCB Through Hole
No of Pins 28
Termination Style/Mounting Solder Pin
Terminal Pitch 2.54mm
Contact Material Copper Alloy
Contact Plating Gold
Insulation Resistance 10mΩ
Operating Temp Range -55°C to +105°C
No of Rows 2