text.skipToContent text.skipToNavigation

Manufacturer Part #

A28-LC-7-TT

IC SOCKET, LOW COST, 28 CONTACTS 2.54MM, STRAIGHT PINS, 0.3 INCH,

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
17
Multiple Of:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.25
USD
Quantity
Web Price
17+
$0.191
Product Variant Information section