text.skipToContent text.skipToNavigation

Manufacturer Part #

AR 18 HZL/01-TT

18 Pin (2x9) 2.54 mm (pitch) Machined Contacts IC Socket

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AR18-HZL/01-TT-R is a part of AR18 series 18 pin IC socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Pin (outer sleeve):  Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger):  Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve):  Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact):  2µm/80µ"nickel, full gold
    • Insulator body (black):  Glass filled thermoplastic polyester UL94V-0
  • Electrical:
    • Current rating:  3 Amps/contact max.
    • Contact resistance:  Max 4mΩ
    • Insulation resistance:  Min 10,000Ω @ 500 V AC
    • Operating voltage:  100 VRMS / 150 V AC
Pricing Section
Stock:
0
Minimum Order:
5,408
Multiple Of:
5,408
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,461.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,408+
$0.825
Product Variant Information section