text.skipToContent text.skipToNavigation

Manufacturer Part #

AR 18 HZL-TT

18 Pin 2.54 mm Pitch Open Frame Through Hole Tin DIP IC Socket

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Rated Current: 3A
Material: Polybutylene Terephthalate
Insulation Resistance: 10000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Features & Applications

The AR18-HZL-TT-R is a part of AR18 series 18 pin IC socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Pin (outer sleeve):  Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger):  Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve):  Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact):  2µm/80µ"nickel, full gold
    • Insulator body (black):  Glass filled thermoplastic polyester UL94V-0
  • Electrical:
    • Current rating:  3 Amps/contact max.
    • Contact resistance:  Max 4mΩ
    • Insulation resistance:  Min 10,000Ω @ 500 V AC
    • Operating voltage:  100 VRMS / 150 V AC
Pricing Section
Stock:
0
Minimum Order:
598
Multiple Of:
26
On Order:
0
Factory Stock:Factory Stock:
909
Factory Lead Time:
20 Weeks
Total
$340.86
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.57
Product Variant Information section