text.skipToContent text.skipToNavigation

Manufacturer Part #

AR 40 HZL/01-TT

40 Pin 2.54 mm Pitch Open Frame Through Hole Gold DIP IC Socket

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AR40-HZL/01-TT-R is a part of AR40 series 40 pin IC socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Pin (outer sleeve):  Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger):  Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve):  Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact):  2µm/80µ"nickel, full gold
    • Insulator body (black):  Glass filled thermoplastic polyester UL94V-0
  • Electrical
    • Current rating:  3 Amps/contact max.
    • Contact resistance:  Max 4mΩ
    • Insulation resistance:  Min 10,000Ω @ 500 V AC
    • Operating voltage:  100 VRMS / 150 V AC
Pricing Section
Stock:
0
Minimum Order:
11
Multiple Of:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$22.77
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
11+
$2.07
Product Variant Information section