text.skipToContent text.skipToNavigation

Manufacturer Part #

AR28-HZL/7/01-TT

28 Pin 2.54 mm Pitch Open Frame Through Hole Gold DIP IC Socket

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Features & Applications

The AR28-HZL/7/01-TT-R is a part of AR28 series 28 pin IC socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials
    • Pin (outer sleeve):  Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger):  Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve):  Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact):  2µm/80µ"nickel, full gold
    • Insulator body (black):  Glass filled thermoplastic polyester UL94V-0
  • Electrical
    • Current rating:  3 Amps/contact max.
    • Contact resistance:  Max 4mΩ
    • Insulation resistance:  Min 10,000Ω @ 500 V AC
    • Operating voltage:  100 VRMS / 150 V AC

View the complete AR28 series of IC socket

Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$232.00
USD
Quantity
Web Price
16+
$1.45
Product Variant Information section