text.skipToContent text.skipToNavigation

Manufacturer Part #

IC-016-1-G-MC-SMT

16 Pin Dual Row Machined Pin 2.54 mm Pitch IC Socket

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Surface Mount
Pricing Section
Stock:
20
Minimum Order:
20
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.10
USD
Quantity
Web Price
30+
$0.555
Product Variant Information section