text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-308-1-GT-HT

8 Position .300" Row Spacing Gold Std DIP Length High-Temp Screw Machine Sockets

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,620
USA:
1,620
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$11.28
USD
Quantity
Web Price
60+
$0.188
Product Variant Information section