text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-316-1-TT

16 Position .300" Row Spacing Tin Standard DIP Length Screw Machine Sockets

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1442
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.74
USD
Quantity
Web Price
30+
$0.415
Product Variant Information section