text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-432-1-GT-HT

32 Position .40" Row Spacing Gold Std DIP Length High-Temp Screw Machine Sockets

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1442
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
8
Minimum Order:
8
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.64
USD
Quantity
Web Price
15+
$0.955
Product Variant Information section