

Manufacturer Part #
04-680-191T
4 Position 2.54 mm PCB Through Hole Program Header and Socket
| |||||||||||
Mfr. Name: | Aries | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:76 per Tube Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | PGA Socket |
Style: | PCB Through Hole |
No of Pins: | 4 |
Termination Style/Mounting: | Pin |
Centerline/Pitch: | 2.54mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
76
Multiple Of:
76
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
76
$0.76
304
$0.65
760
$0.635
1,900
$0.62
3,040+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
76 per Tube
Mounting Method:
Through Hole