text.skipToContent text.skipToNavigation

Manufacturer Part #

510-13-224-18-095002

510 Series 224 Position Standard Profile Through-Hole PGA Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 224
Termination Style/Mounting: Solder Tail
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,904.50
USD
Quantity
Web Price
50+
$38.09
Product Variant Information section