text.skipToContent text.skipToNavigation

Manufacturer Part #

510-43-132-14-071001

Standard Solder tail 132 Position Through Hole PGA Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: SMT
No of Pins: 132
Termination Style/Mounting: Solder Tail
Centerline/Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$950.00
USD
Quantity
Web Price
1
$22.72
4
$21.25
15
$19.93
40
$19.00
100+
$18.18
Product Variant Information section