text.skipToContent text.skipToNavigation

Manufacturer Part #

515-13-124-13-041001

515 Series 124 Position Low Profile Through-Hole PGA Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 124
Termination Style/Mounting: Solder Tail
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$901.00
USD
Quantity
Web Price
1
$21.55
4
$20.15
15
$18.90
40
$18.02
100+
$17.24
Product Variant Information section