text.skipToContent text.skipToNavigation

Manufacturer Part #

545092-4

MP48-74212D26, PGA 48 PIN, FOO

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 48
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
760
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13,771.20
USD
Quantity
Web Price
19
$22.65
38
$18.53
57+
$18.12
Product Variant Information section