text.skipToContent text.skipToNavigation

Manufacturer Part #

551-10-084-13-081003

84 Position Solder Tail PGA Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 84
Termination Style/Mounting: Solder Tail
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,545.50
USD
Quantity
Web Price
1
$38.64
4
$35.70
15
$33.11
25
$32.16
50+
$30.91
Product Variant Information section