text.skipToContent text.skipToNavigation

Manufacturer Part #

68-PGM11032-10T

PGM Series .100 Socket with Solder Tail Pins Black

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,606.00
USD
Quantity
Web Price
100+
$26.06
Product Variant Information section