text.skipToContent text.skipToNavigation

Manufacturer Part #

68-PGM11033-10

68 Position Molded Housing 2.54 mm Pitch Solder Tail Pin Grid Array

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PGA Socket
Style: PCB Through Hole
No of Pins: 68
Termination Style/Mounting: Solder Tail
Centerline/Pitch: 2.54mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$928.00
USD
Quantity
Web Price
1
$11.77
10
$10.37
25
$9.86
75
$9.28
150+
$8.93
Product Variant Information section